HELI-UM Series LEDs

Kingbright's HELI-UltraMiniature series designed for wearable, portable consumer products, and disposable healthcare applications

Image of Kingbright's HELI-UM SeriesKingbright launches one of the industry’s smallest SMD LEDs, the HELI-UM series. HELI-UltraMiniature (0201) marks a new era in the SMD LED industry as its size of 0.65 mm x 0.35 mm x 0.20 mm allows most ultra-compact innovative designs to be free of physical restraints. Engineered with AlGalnP and InGaN chips, HELI-UltraMiniature is ready to shine with exceptional brightness. It fits perfectly into wearable, portable consumer products and disposable healthcare applications. The HELI-UM series is also highly compatible with automatic placement equipment and can be easily utilized similarly to 0201 passive components.

Features
  • 0.65 mm x 0.35 mm SMD LED; 0.2 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Compatible with automatic placement equipment
  • Moisture sensitivity level: 2
  • RoHS compliant

HELI-UM Series

ImageManufacturer Part NumberDescriptionLens StyleVoltage - Forward (Vf) (Typ)Available QuantityPriceView Details
LED GREEN CLEAR 2SMDAPG0603CGC-TTLED GREEN CLEAR 2SMDRectangle with Flat Top1.97V0 - ImmediateSee Page for PricingView Details
LED RED CLEAR 2SMDAPG0603SURC-TTLED RED CLEAR 2SMDRectangle with Flat Top1.92V0 - ImmediateSee Page for PricingView Details
LED YELLOW CLEAR 2SMDAPG0603SYC-TTLED YELLOW CLEAR 2SMDRectangle with Flat Top2.01V3853 - Immediate$0.30View Details
LED ORANGE CLEAR 2SMDAPG0603SEC-TTLED ORANGE CLEAR 2SMDRectangle with Flat Top2.01V0 - ImmediateSee Page for PricingView Details
LED RED CLEAR 2SMDAPG0603SEC-E-TTLED RED CLEAR 2SMDRectangle with Flat Top1.93V0 - ImmediateSee Page for PricingView Details
Published: 2016-10-11